178498-1 | AMP

Connector, 5 pole, pitch 3.96 mm, angled, natural, 178498-1

Order No.: 34P6102
EAN: 4099889910377
MPN:
178498-1
178498-1 AMP PCB Connection Systems Image 1
178498-1 AMP PCB Connection Systems Image 2
178498-1 AMP PCB Connection Systems Image 3
178498-1 AMP PCB Connection Systems Image 4
178498-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178498-1, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
Technical specifications
Filter Property Value
Contact type pin
Pin number 5 pole
Grid 3.96 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes