178489-1 | AMP

Pin header, 6 pole, pitch 3.96 mm, straight, natural, 178489-1

Order No.: 34P6103
EAN: 4099889910384
MPN:
178489-1
178489-1 AMP PCB Connection Systems Image 1
178489-1 AMP PCB Connection Systems Image 2
178489-1 AMP PCB Connection Systems Image 3
178489-1 AMP PCB Connection Systems Image 4
178489-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 3,203 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178489-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.96 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes