178488-1 | AMP
Pin header, 5 pole, pitch 3.96 mm, straight, natural, 178488-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 1,695 pcs. - if ordered today
PCB Connection System, 178488-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Nylon 6/6 GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 9 A
- Centerline (Pitch): 3.96 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.96 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |