178482-1 | AMP

Plug housing, 5 pole, pitch 3.96 mm, straight, natural, 178482-1

Order No.: 34P6250
EAN: 4099889911558
MPN:
178482-1
178482-1 AMP PCB Connection Systems Image 1
178482-1 AMP PCB Connection Systems Image 2
178482-1 AMP PCB Connection Systems Image 3
178482-1 AMP PCB Connection Systems Image 4
178482-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available: 498 pcs.
Available in 12 Days: 12,103 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178482-1, AMP

Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 5 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 7 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes