178327-2 | AMP

Pin header, 16 pole, pitch 3.81 mm, straight, black, 178327-2

Order No.: 38P6960
EAN: 4099889974188
MPN:
178327-2
Series: DYNAMIC
178327-2 AMP PCB Connection Systems Image 1
178327-2 AMP PCB Connection Systems Image 2
178327-2 AMP PCB Connection Systems Image 3
178327-2 AMP PCB Connection Systems Image 4
178327-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Available in 12 Days: 97,107 pcs. - if ordered today
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
5 pcs.
15.0654 €
10 pcs.
14.0896 €
25 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178327-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.81 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes