178326-3 | AMP
Pin header, 12 pole, pitch 3.81 mm, straight, black, 178326-3
Order No.: 59F1045
MPN:
178326-3
Headers&Wire Housings HDR 12 POS VERT 30AU DUAL
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 12 Days: 3,161 pcs. - if ordered today
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.4966 €
50 pcs.
7.9968 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 178326-3, AMP
PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 15 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |