178326-2 | AMP
Pin header, 12 pole, pitch 3.81 mm, straight, black, 178326-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Available in 12 Days: 1,090 pcs. - if ordered today
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
5 pcs.
8.9488 €
10 pcs.
8.3657 €
25 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 178326-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position
Technical Data
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 15 A
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |