178325-2 | AMP
Pin header, 10 pole, pitch 3.81 mm, straight, black, 178325-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7223 € *
Available in 12 Days: 3,757 pcs. - if ordered today
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
8.7227 €
50 pcs.
8.1515 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 178325-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 10-Positions, 3.81 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |