178323-5 | AMP

Pin header, 6 pole, pitch 3.81 mm, straight, black, 178323-5

Order No.: 38P6963
EAN: 4099889974201
MPN:
178323-5
Series: DYNAMIC
178323-5 AMP PCB Connection Systems Image 1
178323-5 AMP PCB Connection Systems Image 2
178323-5 AMP PCB Connection Systems Image 3
178323-5 AMP PCB Connection Systems Image 4
178323-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available in 12 Days: 21,093 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8322 €
25 pcs.
2.6418 €
50 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178323-5, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 3.81 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes