178306-3 | AMP

Pin header, 12 pole, pitch 3.81 mm, angled, black, 178306-3

Order No.: 59F1044
MPN:
178306-3
Headers&Wire Housings HDR 12 POS R/A 30 AU DUAL
Series: Dynamic 3000
178306-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9337 € *
Available in 12 Days: 2,145 pcs. - if ordered today
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
10 pcs.
15.1844 €
25 pcs.
14.2086 €
50 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 178306-3, AMP

PCB Mount Header, Horizontal, Wire-to-Board, 12 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type tab
Pin number 12 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes