178305-3 | AMP
Pin header, 10 pole, pitch 3.81 mm, angled, black, 178305-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5085 € *
Available in 12 Days: 5,934 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.9730 €
50 pcs.
7.5089 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 178305-3, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 10 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 10 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |