178289-3 | AMP

Socket header, 6 pole, pitch 3.81 mm, straight, black, 178289-3

Order No.: 38P6972
EAN: 4099889974270
MPN:
178289-3
Series: DYNAMIC
178289-3 AMP PCB Connection Systems Image 1
178289-3 AMP PCB Connection Systems Image 2
178289-3 AMP PCB Connection Systems Image 3
178289-3 AMP PCB Connection Systems Image 4
178289-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available: 185 pcs.
Available in 12 Days: 540 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 178289-3, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes