178216-2 | AMP
Pin header, 12 pole, pitch 3.81 mm, angled, black, 178216-2
Order No.: 59F1140
MPN:
178216-2
Headers&Wire Housings 12 POS HDR R/A 15 AU 4 ROW
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Available in 12 Days: 2,171 pcs. - if ordered today
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
8.8893 €
50 pcs.
8.3062 €
100 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 178216-2, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 12 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 8 A | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |