178125-9 | AMP

Plug housing, 2 pole, pitch 7.92 mm, straight, black, 178125-9

Order No.: 71P3501
EAN: 4099891722845
MPN:
178125-9
Series: Universal Power
178125-9 AMP PCB Connection Systems Image 1
178125-9 AMP PCB Connection Systems Image 2
178125-9 AMP PCB Connection Systems Image 3
178125-9 AMP PCB Connection Systems Image 4
178125-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 9,985 pcs. - if ordered today
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8925 €
2000 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, 178125-9, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire/Wire-to-Board, 2 Position, 7.92 mm Centerline, Wire & Cable.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 7.92 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Rated current 7 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin SG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes