177555-2 | AMP
Pin header, 12 pole, pitch 5.08 mm, angled, black, 177555-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1392 € *
Available in 12 Days: 3,760 pcs. - if ordered today
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.5680 €
50 pcs.
8.0682 €
100 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 177555-2, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 12 Position, 5.08 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 15 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |