177534-4 | AMP
Socket header, 4 pole, pitch 2.5 mm, straight, black, 177534-4
Order No.: 37P1079
EAN: 4099889951806
MPN:
177534-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3023 €
25 pcs.
0.2820 €
50 pcs.
0.2559 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 177534-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon 66
- Housing Color: black
- Number of positions: 4
- Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
- Rated current: 3.5 A
- Centerline (Pitch): 2.5 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |