176975-2 | AMP
Pin header, 2 pole, pitch 3.96 mm, straight, red, 176975-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 4,900 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3332 €
1400 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 176975-2, AMP
Rectangular power connector, Header, Plug, Wire-to-Board, 2 Position, 3.96 mm Centerline, Printed circuit board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |