176761-1 | AMP
Socket header, 28 pole, pitch 3.96 mm, straight, gray, 176761-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Available in 12 Days: 605 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3177 €
10 pcs.
8.7108 €
25 pcs.
7.9492 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 176761-1, AMP
Rectangular connector housing, Wire-to-Wire, 28 Position, 3.96 mm Centerline, 4 Row, PBT, Receptacle, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 28 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Number of rows | 4 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |