176301-1 | AMP

Socket housing, 18 pole, pitch 3.96 mm, straight, natural, 176301-1

Order No.: 34P6248
EAN: 4099889911534
MPN:
176301-1
176301-1 AMP PCB Connection Systems Image 1
176301-1 AMP PCB Connection Systems Image 2
176301-1 AMP PCB Connection Systems Image 3
176301-1 AMP PCB Connection Systems Image 4
176301-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available in 5 Days: 444 pcs. - if ordered today
Total Price:
161.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
63 pcs.
2.5585 €

PCB Connection System, 176301-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 18
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 18 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 7 A
Number of rows 3
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes