176298-1 | AMP

Socket housing, 10 pole, pitch 3.96 mm, straight, natural, 176298-1

Order No.: 34P6245
EAN: 4099889911503
MPN:
176298-1
176298-1 AMP PCB Connection Systems Image 1
176298-1 AMP PCB Connection Systems Image 2
176298-1 AMP PCB Connection Systems Image 3
176298-1 AMP PCB Connection Systems Image 4
176298-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1186 €

PCB Connection System, 176298-1, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 10
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 10 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 7 A
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15