176286-2 | AMP
Socket housing, 8 pole, pitch 3.96 mm, straight, red, 176286-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 12 Days: 10,850 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3570 €
4000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 176286-2, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 8 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 8 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Rated current | 7 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |