176283-2 | AMP

Socket housing, 3 pole, pitch 3.96 mm, straight, red, 176283-2

Order No.: 71P3385
EAN: 4099891722593
MPN:
176283-2
Series: Universal Power
176283-2 AMP PCB Connection Systems Image 1
176283-2 AMP PCB Connection Systems Image 2
176283-2 AMP PCB Connection Systems Image 3
176283-2 AMP PCB Connection Systems Image 4
176283-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Available in 12 Days: 15,835 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.2142 €
25 pcs.
0.1999 €
50 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, 176283-2, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 3 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Rated current 7 A
Number of rows 1
Colour red
Logistics
Property Value
Country of origin SG
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes