176282-6 | AMP
Socket housing, 2 pole, pitch 3.96 mm, straight, blue, 176282-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2035 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Rectangular connector, 176282-6, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 2 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Rated current | 7 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |