176281-2 | AMP
Socket housing, 1 pole, straight, red, 176281-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2916 € *
Available in 12 Days: 3,400 pcs. - if ordered today
Total Price:
204.08 € *
Price list
Quantity
Price per unit*
700 pcs.
0.2916 €
2100 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 176281-2, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 1 Position, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Rated current | 7 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |