176280-1 | AMP

Plug housing, 18 pole, pitch 3.96 mm, straight, natural, 176280-1

Order No.: 34P6240
EAN: 4099889911459
MPN:
176280-1
176280-1 AMP PCB Connection Systems Image 1
176280-1 AMP PCB Connection Systems Image 2
176280-1 AMP PCB Connection Systems Image 3
176280-1 AMP PCB Connection Systems Image 4
176280-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9639 €

PCB Connection System, 176280-1, AMP

Wire-to-Wire, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 18
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 18 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 7 A
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15