176279-1 | AMP
Plug housing, 15 pole, pitch 3.96 mm, straight, natural, 176279-1
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 2,850 pcs. - if ordered today
PCB Connection System, 176279-1, AMP
Wire-to-Wire, Wire & Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 15
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 3.96 mm
- Row-to-Row Spacing: 4.6 mm [0.181 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 3.96 mm | |
| Contact type | socket | |
| Additional parts | unequipped | |
| Colour | natural | |
| Rated current | 7 A | |
| Number of rows | 3 | |
| Connection | crimp connection | |
| Pin number | 15 pole | |
| Orientation | straight | |
| Version | plug housing | |
| Type of locking | Yes | |
| Rated voltage | 150 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |