176276-1 | AMP

Plug housing, 9 pole, pitch 3.96 mm, straight, natural, 176276-1

Order No.: 34P6215
EAN: 4099889911220
MPN:
176276-1
176276-1 AMP PCB Connection Systems Image 1
176276-1 AMP PCB Connection Systems Image 2
176276-1 AMP PCB Connection Systems Image 3
176276-1 AMP PCB Connection Systems Image 4
176276-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.714 €

PCB Connection System, 176276-1, AMP

Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 3.96 mm
  • Row-to-Row Spacing: 4.6 mm [0.181 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 9 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 7 A
Additional parts unequipped
Number of rows 3
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes