176274-2 | AMP

Plug housing, 6 pole, pitch 3.96 mm, straight, red, 176274-2

Order No.: 71P3378
EAN: 4099891722555
MPN:
176274-2
Series: Universal Power
176274-2 AMP PCB Connection Systems Image 1
176274-2 AMP PCB Connection Systems Image 2
176274-2 AMP PCB Connection Systems Image 3
176274-2 AMP PCB Connection Systems Image 4
176274-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 21,680 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector, 176274-2, AMP

Rectangular power connector, Housing, Plug, Wire-to-Wire, 6 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 2
Colour red
Logistics
Property Value
Country of origin SG
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes