176274-1 | AMP
Plug housing, 6 pole, pitch 3.96 mm, straight, natural, 176274-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2047 € *
Available in 12 Days: 13,500 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
250 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 176274-1, AMP
Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.96 mm
- Row-to-Row Spacing: 4.6 mm [0.181 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Rated current | 125 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |