176272-9 | AMP
Plug housing, 3 pole, pitch 3.96 mm, straight, black, 176272-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1261 € *
Available in 12 Days: 31,500 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
50 pcs.
0.1166 €
100 pcs.
0.1083 €
250 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 176272-9, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire, 3 Position, 3.96 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |