176271-4 | AMP
Plug housing, 2 pole, pitch 3.96 mm, straight, yellow, 176271-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Available in 12 Days: 19,823 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1916 €
100 pcs.
0.1785 €
250 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 176271-4, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: PA 6/6
- Housing Color: yellow
- Number of positions: 2
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |