1761681-1 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 1761681-1

Order No.: 36P5284
EAN: 4099889942439
MPN:
1761681-1
Series: AMP-LATCH
1761681-1 AMP PCB Connection Systems Image 1
1761681-1 AMP PCB Connection Systems Image 2
1761681-1 AMP PCB Connection Systems Image 3
1761681-1 AMP PCB Connection Systems Image 4
1761681-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,196.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
3400 pcs.
0.9401 €

PCB Connection System, 1761681-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PCT
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes