1761327-2 | AMP
Cage with integrated plug, 240 pole, pitch 0.8 mm, angled, 1761327-2
Order No.: 71P3372
EAN: 4099891633356
MPN:
1761327-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.6511 € *
Available in 12 Days: 11 pcs. - if ordered today
Cage assembly, 1761327-2, AMP
SFP, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI springs, SFP, Not optional, 2 x 6, Through Hole-Press-Fit, 6 Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 240 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |