1761008-3 | AMP

Cage assembly, angled, 1761008-3

Order No.: 37P2493
EAN: 4099889824308
MPN:
1761008-3
1761008-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
29.9523 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
179.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
29.9523 €

Cage Assembly, 1761008-3, TE Connectivity

Cage Type: Ganged, Pluggable I/O Product Type: Cage Assembly, Integrated Lightpipes: Yes, Connector System: Cable-to-Board, Sealable: No, Port Matrix Configuration: 1 x 4, Lightpipe Configuration: Dual Square, Lightpipe Style: Standard, Lightpipe Profile: Standard, Number of Ports: 4, Data Rate (Max): 4 Gb/s, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, PCB Mounting Style: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 – 85 °C, Pluggable I/O Applications: SFP, Circuit Application: Signal, EMI Containment Feature Type: EMI Springs, Included Lightpipe: Yes

Technical specifications
Filter Property Value
Version cage assembly
Orientation angled
Number of rows 1
Additional parts equipped
Connection press-fit
Logistics
Property Value
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes