175778-4 | AMP
Socket housing, 4 pole, pitch 2 mm, straight, natural, 175778-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 12 Days: 20,616 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
50 pcs.
0.2618 €
100 pcs.
0.2499 €
200 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 175778-4, AMP
4 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2 mm Centerline, 1 Row, 125 VAC, Wire & Cable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |