175778-3 | AMP

Socket housing, 3 pole, pitch 2 mm, natural, 175778-3

Order No.: 59F1018
MPN:
175778-3
Headers&Wire Housings 3P CRIMP RCPT HSG
Series: CT
175778-3 AMP PCB Connection Systems Image 1
175778-3 AMP PCB Connection Systems Image 2
175778-3 AMP PCB Connection Systems Image 3
175778-3 AMP PCB Connection Systems Image 4
175778-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Available in 12 Days: 268,031 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.1190 €
500 pcs.
0.1131 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 175778-3, AMP

3 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2 mm Centerline, 1 Row, 125 VAC, Wire & Cable, Power & Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 2 mm
Connection crimp connection
Rated voltage 125 V
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No