175363-3 | AMP

Socket header, 4 pole, pitch 5.08 mm, straight, black, 175363-3

Order No.: 38P7264
EAN: 4099889975710
MPN:
175363-3
Series: DYNAMIC
175363-3 AMP PCB Connection Systems
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 175363-3, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes