175362-1 | AMP

Socket header, 2 pole, pitch 5.08 mm, straight, black, 175362-1

Order No.: 38P7259
EAN: 4099889975666
MPN:
175362-1
Series: DYNAMIC
175362-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 16,450 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 175362-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 150 V
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes