1747996-2 | AMP

Pin header, 2 pole, pitch 12.4 mm, straight, red, 1747996-2

Order No.: 34P8825
EAN: 4099889916683
MPN:
1747996-2
1747996-2 AMP PCB Connection Systems Image 1
1747996-2 AMP PCB Connection Systems Image 2
1747996-2 AMP PCB Connection Systems Image 3
1747996-2 AMP PCB Connection Systems Image 4
1747996-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1747996-2, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 2 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 20 A
  • Centerline (Pitch): 12.4 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 12.4 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes