1747050-5 | AMP
Plug housing, 2 pole, pitch 7.92 mm, straight, green, 1747050-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Available in 12 Days: 11,287 pcs. - if ordered today
Plug housing, 1747050-5, AMP
Rectangular power connector, Housing, Plug, Wire-to-Board, 2 Position, 7.92 mm Centerline, Wire & Cable, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 7.92 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |