1747050-1 | AMP

Plug housing, 2 pole, pitch 7.92 mm, straight, natural, 1747050-1

Order No.: 34P8821
EAN: 4099889916645
MPN:
1747050-1
1747050-1 AMP PCB Connection Systems Image 1
1747050-1 AMP PCB Connection Systems Image 2
1747050-1 AMP PCB Connection Systems Image 3
1747050-1 AMP PCB Connection Systems Image 4
1747050-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2094 € *
Available in 12 Days: 147,956 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1940 €
100 pcs.
0.1809 €
250 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1747050-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 10 A
  • Centerline (Pitch): 7.92 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 2 pole
Grid 7.92 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 10 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes