1746142-1 | AMP
Connector, 3 pole, pitch 3.2 mm, angled, black, 1746142-1
Order No.: 37P1292
EAN: 4099889952681
MPN:
1746142-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 23 Weeks
PCB Connection System, 1746142-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 2 A
- Centerline (Pitch): 3.2 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 3.2 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |