1744002-2 | AMP
Pin header, 2 pole, pitch 3.96 mm, straight, natural, 1744002-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2475 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2475 €
100 pcs.
0.2249 €
500 pcs.
0.2130 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1744002-2, AMP
2 Position MTA156 Header Assembly Friction Lock / Straight Tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 600 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |