174196-2 | AMP

Connector housing, 1 pole, straight, black, 174196-2

Order No.: 60F331
MPN:
174196-2
250 HSG 1P PLUG BLK
174196-2 AMP PCB Connection Systems Image 1
174196-2 AMP PCB Connection Systems Image 2
174196-2 AMP PCB Connection Systems Image 3
174196-2 AMP PCB Connection Systems Image 4
174196-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
100 pcs.
0.2083 €
500 pcs.
0.1975 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, 174196-2, AMP

250 HSG 1 Position plug, black.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 1 pole
Orientation straight
Number of rows 1
Colour black
Logistics
Property Value
Country of origin KR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes