173977-3 | AMP
Socket housing, 3 pole, pitch 2 mm, straight, natural, 173977-3
Order No.: 36P6827
EAN: 4099889946444
MPN:
173977-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 12 Days: 253,521 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
50 pcs.
0.2178 €
100 pcs.
0.2035 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 173977-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |