173926-1 | AMP
Pin header, 4 pole, pitch 6.35 mm, straight, black, 173926-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Available in 12 Days: 3,816 pcs. - if ordered today
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
5 pcs.
11.7572 €
10 pcs.
10.9956 €
25 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 173926-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 15 A
- Centerline (Pitch): 6.35 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 6.35 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |