1735805-5 | AMP

Socket header, 120 pole, pitch 0.8 mm, straight, natural, 1735805-5

Order No.: 71P3250
MPN:
1735805-5
Series: Free Height
1735805-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4859 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
1,097.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
5.4859 €

PCB Header, 1735805-5, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 120 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, Natural.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 120 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 0.5 A
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15