1735482-2 | AMP

Socket header, 60 pole, pitch 0.8 mm, straight, natural, 1735482-2

Order No.: 36P4843
EAN: 4099889940992
MPN:
1735482-2
Series: 0.8mm FH
1735482-2 AMP PCB Connection Systems Image 1
1735482-2 AMP PCB Connection Systems Image 2
1735482-2 AMP PCB Connection Systems Image 3
1735482-2 AMP PCB Connection Systems Image 4
1735482-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
6.1880 €

PCB Connection System, 1735482-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 60 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 60
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 60 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes