1735482-1 | AMP

Socket header, 40 pole, pitch 0.8 mm, straight, natural, 1735482-1

Order No.: 36P4840
EAN: 4099889940961
MPN:
1735482-1
Series: 0.8mm FH
1735482-1 AMP PCB Connection Systems Image 1
1735482-1 AMP PCB Connection Systems Image 2
1735482-1 AMP PCB Connection Systems Image 3
1735482-1 AMP PCB Connection Systems Image 4
1735482-1 AMP PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 1735482-1, AMP

Board-to-Board, Printed Circuit Board, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 0.8 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes