1734099-5 | AMP

Pin header, 50 pole, pitch 1.27 mm, angled, black, 1734099-5

Order No.: 36P4466
EAN: 4099889940121
MPN:
1734099-5
Series: .050 CHAMP
1734099-5 AMP PCB Connection Systems Image 1
1734099-5 AMP PCB Connection Systems Image 2
1734099-5 AMP PCB Connection Systems Image 3
1734099-5 AMP PCB Connection Systems Image 4
1734099-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,017.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
525 pcs.
3.8437 €

PCB Connection System, 1734099-5, AMP

Board-to-Board, Printed Circuit Board, Standard, Right Angle, 50 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 50
  • Operating Temperature Range: -35 – 85 °C [-31 – 185 °F]
  • Insulation Resistance: 4 MΩ
  • Centerline (Pitch): 1.27 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 1 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes